Kern JIT 200 Infrared Thermometer, -32°C Min, +1100°C Max, ±1.5 Accuracy, °C Measurements

RS kataloški broj:: 621-228robna marka: KernProizvođački broj:: JIT 200
brand-logo
Prikaži sve u Infrared Thermometers

Tehnička dokumentacija

Tehnički podaci

Brand

Kern

Absolute Maximum Temperature Measurement

+1100°C

Temperature Scale

Centigrade

Suitable for Body Measurement

No

Absolute Minimum Temperature Measurement

-32°C

Best Accuracy

±1.5

Model Number p

JIT 200

Zemlja podrijetla

China

KM 489,71

KM 489,71 Each (bez PDV-a)

KM 572,96

KM 572,96 Each (s PDV-om)

Kern JIT 200 Infrared Thermometer, -32°C Min, +1100°C Max, ±1.5 Accuracy, °C Measurements

KM 489,71

KM 489,71 Each (bez PDV-a)

KM 572,96

KM 572,96 Each (s PDV-om)

Kern JIT 200 Infrared Thermometer, -32°C Min, +1100°C Max, ±1.5 Accuracy, °C Measurements

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Kern

Absolute Maximum Temperature Measurement

+1100°C

Temperature Scale

Centigrade

Suitable for Body Measurement

No

Absolute Minimum Temperature Measurement

-32°C

Best Accuracy

±1.5

Model Number p

JIT 200

Zemlja podrijetla

China