Kern KB 120-3N+C Precision Balance Weighing Scale, 120g Weight Capacity PreCal

RS kataloški broj:: 192-4161robna marka: KernProizvođački broj:: KB 120-3N + Calibration
brand-logo
Prikaži sve u Weighing Scales

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Kern

Weighing Capacity

120g

Scale Type

Precision Balance

Resolution

120000

Calibrated

PreCal

Parts Counting

Yes

Interface Type

RS232

Plug Type

Europe, Switzerland, UK, US

Weighpan Dimensions

167 x 250 x 85mm

Weighpan Length

167mm

Weighpan Width

250mm

Weighpan Height

85mm

Weighpan Diameter

81mm

Net Weight

980g

Model Number p

KB 120-3N+C

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C

Možda će vas zanimati
Kern KB 120-3N Precision Weighing Scale, 121g Weight Capacity
Cijena na upitkomadno (bez PDV-a)

Cijena na upit

Kern KB 120-3N+C Precision Balance Weighing Scale, 120g Weight Capacity PreCal

Cijena na upit

Kern KB 120-3N+C Precision Balance Weighing Scale, 120g Weight Capacity PreCal

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
Kern KB 120-3N Precision Weighing Scale, 121g Weight Capacity
Cijena na upitkomadno (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Kern

Weighing Capacity

120g

Scale Type

Precision Balance

Resolution

120000

Calibrated

PreCal

Parts Counting

Yes

Interface Type

RS232

Plug Type

Europe, Switzerland, UK, US

Weighpan Dimensions

167 x 250 x 85mm

Weighpan Length

167mm

Weighpan Width

250mm

Weighpan Height

85mm

Weighpan Diameter

81mm

Net Weight

980g

Model Number p

KB 120-3N+C

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C

Možda će vas zanimati
Kern KB 120-3N Precision Weighing Scale, 121g Weight Capacity
Cijena na upitkomadno (bez PDV-a)