Tehnička dokumentacija
Tehnički podaci
Brand
KernWeighing Capacity
6kg
Scale Type
Precision Balance
Resolution
1 g
Calibrated
RSCAL
Parts Counting
Yes
Interface Type
RS232
Weighpan Length
150mm
Weighpan Width
170mm
Net Weight
2kg
Model Number p
PCB 6000-0
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C
Zemlja podrijetla
China
Detalji o proizvodu
PCB 200 Series Scales
Supplied with
protective cover, instructions & mains adaptor.
RSD 46.324
RSD 46.324 Each (bez PDV-a)
RSD 55.589
RSD 55.589 Each (s PDV-om)
Calibration type
RS kalibracija
1
RSD 46.324
RSD 46.324 Each (bez PDV-a)
RSD 55.589
RSD 55.589 Each (s PDV-om)
Calibration type
RS kalibracija
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
KernWeighing Capacity
6kg
Scale Type
Precision Balance
Resolution
1 g
Calibrated
RSCAL
Parts Counting
Yes
Interface Type
RS232
Weighpan Length
150mm
Weighpan Width
170mm
Net Weight
2kg
Model Number p
PCB 6000-0
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C
Zemlja podrijetla
China
Detalji o proizvodu
PCB 200 Series Scales
Supplied with
protective cover, instructions & mains adaptor.