Prekid rada internet stranica

Zbog važnih održavanja internet stranica neće biti dostupna od 03:00h do 07:00h (GMT) u subotu, 10. maja. Izvinjavamo se zbog neugodnosti.

Kern PKS 2000-2 Electronic Weighing Weighing Scale, 2kg Weight Capacity

RS kataloški broj:: 789-8659brend: KernProizvođački broj:: PKS 2000-2
brand-logo
Prikaži sve u Weighing Scales

Tehnička dokumentacija

Tehnički podaci

Brand

Kern

Weighing Capacity

2kg

Scale Type

Electronic Weighing

Resolution

0.01 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Dimensions

130 x 130mm

Weighpan Length

130mm

Weighpan Width

130mm

Net Weight

1.5kg

Model Number p

PKS 2000-2

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+10°C

Detalji o proizvodu

PKS Series Scales

Professional PFS Series scales ideal for use within schools and universities.

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Kern PKS 2000-2 Electronic Weighing Weighing Scale, 2kg Weight Capacity

Cena na upit

Kern PKS 2000-2 Electronic Weighing Weighing Scale, 2kg Weight Capacity
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Kern

Weighing Capacity

2kg

Scale Type

Electronic Weighing

Resolution

0.01 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Dimensions

130 x 130mm

Weighpan Length

130mm

Weighpan Width

130mm

Net Weight

1.5kg

Model Number p

PKS 2000-2

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+10°C

Detalji o proizvodu

PKS Series Scales

Professional PFS Series scales ideal for use within schools and universities.

You may be interested in