Kern Weighing Scale, 200g Weight Capacity, With RS Calibration

RS kataloški broj:: 699-8868robna marka: KernProizvođački broj:: TCB 200-1
brand-logo
Prikaži sve u Weighing Scales

Tehnička dokumentacija

Tehnički podaci

Brand

Kern

Weighing Capacity

200g

Scale Type

Pocket

Resolution

0.1 g

Calibrated

RSCAL

Weighpan Diameter

80mm

Net Weight

0.05kg

Model Number p

TCB 200-1

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Zemlja podrijetla

China

Detalji o proizvodu

TCB 200-1 Pocket Balance

Supplied with

Transparent plastic case and weighing container

Možda će vas interesovati

Cijena na upit

Kern Weighing Scale, 200g Weight Capacity, With RS Calibration

Cijena na upit

Kern Weighing Scale, 200g Weight Capacity, With RS Calibration

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

Kern

Weighing Capacity

200g

Scale Type

Pocket

Resolution

0.1 g

Calibrated

RSCAL

Weighpan Diameter

80mm

Net Weight

0.05kg

Model Number p

TCB 200-1

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Zemlja podrijetla

China

Detalji o proizvodu

TCB 200-1 Pocket Balance

Supplied with

Transparent plastic case and weighing container

Možda će vas interesovati