Kestrel 4200 Impeller Anemometer, 40m/s Max, Measures Air Flow

RS kataloški broj:: 801-1308robna marka: KestrelProizvođački broj:: KESTREL 4200-BT
brand-logo
Prikaži sve u Anemometers

Tehnička dokumentacija

Tehnički podaci

Brand

Kestrel

Model Number p

4200

Measurement Parameters

Air Flow

Maximum Air Velocity

40m/s

Best Air Velocity Accuracy

±3 %

Air Velocity Resolution

0.1m/s

Probe Type

Impeller

Maximum Temperature

+55°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 °C

Power Source

Battery

Battery Type

2 x AAA

Battery Life

400 h

Dimensions

45 x 28 x 127mm

Weight

102g

Height

127mm

Width

28mm

Length

45mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Zemlja podrijetla

United States

Detalji o proizvodu

Kestrel 4200 Bluetooth Pocket Air Flow Tracker

This Bluetooth version of the Kestrel 4200 has an orange case. The Kestrel 4200 combines the features of the Kestrel 4000 with built-in wet bulb temperature and humidity ratio readings. Users enter the duct shape and dimensions, hold the Kestrel 4200 in the air stream and read the volume air flow off the display - no calculator is required. The convenient averaging mode ensures accuracy in any air flow or duct size and shape. Individual functions can be displayed in 3 different formats: current; minimum/maximum/average; chart. There are 3 user screens that can be customised to simultaneously display the 3 most appropriate functions for the application. The Kestrel 4200 can be used manually and set up to log data automatically at programmable intervals, in order to display a history of environmental information. Graphs display up to 3600 data points. The value, time and date of capture point can be shown.

Supplied with

AAA (x2) alkaline batteries

Cijena na upit

Kestrel 4200 Impeller Anemometer, 40m/s Max, Measures Air Flow

Cijena na upit

Kestrel 4200 Impeller Anemometer, 40m/s Max, Measures Air Flow

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Kestrel

Model Number p

4200

Measurement Parameters

Air Flow

Maximum Air Velocity

40m/s

Best Air Velocity Accuracy

±3 %

Air Velocity Resolution

0.1m/s

Probe Type

Impeller

Maximum Temperature

+55°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 °C

Power Source

Battery

Battery Type

2 x AAA

Battery Life

400 h

Dimensions

45 x 28 x 127mm

Weight

102g

Height

127mm

Width

28mm

Length

45mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Zemlja podrijetla

United States

Detalji o proizvodu

Kestrel 4200 Bluetooth Pocket Air Flow Tracker

This Bluetooth version of the Kestrel 4200 has an orange case. The Kestrel 4200 combines the features of the Kestrel 4000 with built-in wet bulb temperature and humidity ratio readings. Users enter the duct shape and dimensions, hold the Kestrel 4200 in the air stream and read the volume air flow off the display - no calculator is required. The convenient averaging mode ensures accuracy in any air flow or duct size and shape. Individual functions can be displayed in 3 different formats: current; minimum/maximum/average; chart. There are 3 user screens that can be customised to simultaneously display the 3 most appropriate functions for the application. The Kestrel 4200 can be used manually and set up to log data automatically at programmable intervals, in order to display a history of environmental information. Graphs display up to 3600 data points. The value, time and date of capture point can be shown.

Supplied with

AAA (x2) alkaline batteries