Tehnička dokumentacija
Tehnički podaci
Brand
KestrelModel Number p
4300
Measurement Parameters
Weather Meter
Maximum Air Velocity
40m/s
Best Air Velocity Accuracy
±3 %
Air Velocity Resolution
0.1m/s
Probe Type
Impeller
Maximum Temperature
+55°C
Temperature Measurement Resolution
0.1°C
Best Temperature Measurement Accuracy
±0.5 °C
Power Source
Battery
Battery Type
2 x AAA
Battery Life
400 h
Dimensions
45 x 28 x 127mm
Weight
102g
Height
127mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Width
28mm
Length
45mm
Zemlja podrijetla
United States
Detalji o proizvodu
Kestrel 4300 Pocket Construction Weather Meter
This Kestrel 4300 comes in a green case and is the first Kestrel wind and weather meter to be designed specifically for construction professionals. It is especially useful for those who work with construction materials that require curing - the new 'Evaporation Rate' function makes the Kestrel 4300 the wind and weather meter of choice for concrete contractors. The Kestrel 4300 Construction Weather Tracker has all the features of the Kestrel 4000 plus the ability to measure moisture content.
Supplied with
Soft carry pouch, neck lanyard, AAA (x2) batteries
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
KestrelModel Number p
4300
Measurement Parameters
Weather Meter
Maximum Air Velocity
40m/s
Best Air Velocity Accuracy
±3 %
Air Velocity Resolution
0.1m/s
Probe Type
Impeller
Maximum Temperature
+55°C
Temperature Measurement Resolution
0.1°C
Best Temperature Measurement Accuracy
±0.5 °C
Power Source
Battery
Battery Type
2 x AAA
Battery Life
400 h
Dimensions
45 x 28 x 127mm
Weight
102g
Height
127mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Width
28mm
Length
45mm
Zemlja podrijetla
United States
Detalji o proizvodu
Kestrel 4300 Pocket Construction Weather Meter
This Kestrel 4300 comes in a green case and is the first Kestrel wind and weather meter to be designed specifically for construction professionals. It is especially useful for those who work with construction materials that require curing - the new 'Evaporation Rate' function makes the Kestrel 4300 the wind and weather meter of choice for concrete contractors. The Kestrel 4300 Construction Weather Tracker has all the features of the Kestrel 4000 plus the ability to measure moisture content.
Supplied with
Soft carry pouch, neck lanyard, AAA (x2) batteries