KIMO PST-11 Series Pressure Sensor, -100Pa Min, 100Pa Max, RCR Relay Output, Differential Reading

RS kataloški broj:: 276-9887robna marka: KIMOProizvođački broj:: PST-11
brand-logo
Prikaži sve u Pressure Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

KIMO

Pressure Reading Type

Differential

Minimum Pressure Reading

-100Pa

Maximum Pressure Reading

100Pa

Accuracy

±1

Output Type

RCR Relay

Series

PST-11

Zemlja podrijetla

France

Informacije o stanju skladišta trenutno nisu dostupne.

KM 968,28

KM 968,28 Each (bez PDV-a)

KM 1.132,89

KM 1.132,89 Each (s PDV-om)

KIMO PST-11 Series Pressure Sensor, -100Pa Min, 100Pa Max, RCR Relay Output, Differential Reading

KM 968,28

KM 968,28 Each (bez PDV-a)

KM 1.132,89

KM 1.132,89 Each (s PDV-om)

KIMO PST-11 Series Pressure Sensor, -100Pa Min, 100Pa Max, RCR Relay Output, Differential Reading
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

KIMO

Pressure Reading Type

Differential

Minimum Pressure Reading

-100Pa

Maximum Pressure Reading

100Pa

Accuracy

±1

Output Type

RCR Relay

Series

PST-11

Zemlja podrijetla

France