Tehnička dokumentacija
Tehnički podaci
Brand
KingbrightMounting Type
Through Hole
Output Device
Darlington
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
DIP
Input Current Type
DC
Typical Rise Time
60µs
Maximum Input Current
50 mA
Isolation Voltage
5 kVrms
Maximum Current Transfer Ratio
7500%
Typical Fall Time
53µs
Minimum Current Transfer Ratio
600 %
PRICED TO CLEAR
Yes
Zemlja podrijetla
China
Cena na upit
komadno (u pakovanju od 20) (bez PDV-a)
20
Cena na upit
komadno (u pakovanju od 20) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
20
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
KingbrightMounting Type
Through Hole
Output Device
Darlington
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
DIP
Input Current Type
DC
Typical Rise Time
60µs
Maximum Input Current
50 mA
Isolation Voltage
5 kVrms
Maximum Current Transfer Ratio
7500%
Typical Fall Time
53µs
Minimum Current Transfer Ratio
600 %
PRICED TO CLEAR
Yes
Zemlja podrijetla
China