Kingbright1.85 V Red LED 1608 (0603) SMD, KP-1608SRC-PRV

RS kataloški broj:: 165-1539robna marka: KingbrightProizvođački broj:: KP-1608SRC-PRV
brand-logo
Prikaži sve u LEDs

Tehnička dokumentacija

Tehnički podaci

LED Colours

Red

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.85 V

Luminous Intensity

100 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

640 nm

Dimensions

1.6 x 0.8 x 1.1mm

Lens Colour

Clear

Zemlja podrijetla

China

Detalji o proizvodu

Kingbright SMT Chip LED 1608 (0603) Package, 1.1mm Height

Visible Light LEDs, Kingbright

Možda će vas interesovati
Kingbright2.5 V Red LED 1608 (0603)  SMD, KP-1608SURCK
KM 0,457Each (In a Pack of 100) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Each (On a Reel of 2000) (bez PDV-a)

Kingbright1.85 V Red LED 1608 (0603) SMD, KP-1608SRC-PRV

Cijena na upit

Each (On a Reel of 2000) (bez PDV-a)

Kingbright1.85 V Red LED 1608 (0603) SMD, KP-1608SRC-PRV
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati
Kingbright2.5 V Red LED 1608 (0603)  SMD, KP-1608SURCK
KM 0,457Each (In a Pack of 100) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

LED Colours

Red

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.85 V

Luminous Intensity

100 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

640 nm

Dimensions

1.6 x 0.8 x 1.1mm

Lens Colour

Clear

Zemlja podrijetla

China

Detalji o proizvodu

Kingbright SMT Chip LED 1608 (0603) Package, 1.1mm Height

Visible Light LEDs, Kingbright

Možda će vas interesovati
Kingbright2.5 V Red LED 1608 (0603)  SMD, KP-1608SURCK
KM 0,457Each (In a Pack of 100) (bez PDV-a)