Klaxon Sonos Series Red Flashing Beacon, 17 → 60 V dc, Surface Mount, LED Bulb

RS kataloški broj:: 489-5004robna marka: KlaxonProizvođački broj:: PSB-0009
brand-logo
Prikaži sve u Beacons

Tehnička dokumentacija

Tehnički podaci

Brand

Klaxon

Supply Voltage

17 → 60 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

LED

Current Type

DC

Base Diameter

100mm

Housing Colour

Red

Lamp Included

Yes

Series

Sonos

Height

80mm

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

LED Fire Alarm Beacons

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

€ 49,27

€ 49,27 Each (bez PDV-a)

€ 57,65

€ 57,65 Each (s PDV-om)

Klaxon Sonos Series Red Flashing Beacon, 17 → 60 V dc, Surface Mount, LED Bulb

€ 49,27

€ 49,27 Each (bez PDV-a)

€ 57,65

€ 57,65 Each (s PDV-om)

Klaxon Sonos Series Red Flashing Beacon, 17 → 60 V dc, Surface Mount, LED Bulb
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Klaxon

Supply Voltage

17 → 60 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

LED

Current Type

DC

Base Diameter

100mm

Housing Colour

Red

Lamp Included

Yes

Series

Sonos

Height

80mm

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

LED Fire Alarm Beacons

You may be interested in