Knightsbridge Circular LED Bulkhead Light, 18 W, 230 V, IP65, BTE

RS kataloški broj:: 641-937robna marka: KnightsbridgeProizvođački broj:: BTEV
brand-logo
Prikaži sve u Bulkhead Lights

Tehnička dokumentacija

Tehnički podaci

Type

Bulkhead

Shape

Circular

Wattage

18 W

Voltage Rating

230 V

Luminosity

1750 lm

Lamp Type

LED

Series

BTE

IP Rating

IP65

Zemlja podrijetla

China

KM 55,35

KM 55,35 Each (bez PDV-a)

KM 64,76

KM 64,76 Each (s PDV-om)

Knightsbridge Circular LED Bulkhead Light, 18 W, 230 V, IP65, BTE

KM 55,35

KM 55,35 Each (bez PDV-a)

KM 64,76

KM 64,76 Each (s PDV-om)

Knightsbridge Circular LED Bulkhead Light, 18 W, 230 V, IP65, BTE

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Type

Bulkhead

Shape

Circular

Wattage

18 W

Voltage Rating

230 V

Luminosity

1750 lm

Lamp Type

LED

Series

BTE

IP Rating

IP65

Zemlja podrijetla

China