Knightsbridge LED Floodlight, 1 LED, 10 W, IP44 PIR

RS kataloški broj:: 769-2609robna marka: KnightsbridgeProizvođački broj:: FLE10GS
brand-logo
Prikaži sve u Floodlights

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Knightsbridge

Wattage

10 W

IP Rating

IP44

Number of LEDs

1

Sensor

PIR

Dimensions

88 x 115 x 90 mm

Height

88mm

Width

115 mm

Depth

90 mm

Zemlja podrijetla

China

Detalji o proizvodu

Knightsbridge LED Die Cast Floodlight with PIR Sensor

This Knightsbridge LED floodlight uses a particular LED, sometimes called MCOB (Miniature Chip On Board) This LED is very high quality with an average life of approximately 30,000 hours.
This Floodlight offers a new technology and an energy saving alternative compared to standard halogen lights and is ideal for both indoor and outdoor use, but it’s not suitable for food preparation areas. It has a Passive infra red (PIR) Sensor with a detection range of 5-8 metres.

Možda će vas zanimati
RS PRO, Security Floodlight, 1 LED, 10 W, 950 → 1050 lm, IP65 PIR, 85 → 265 V ac
€ 86,91komadno (bez PDV-a)

Cijena na upit

Knightsbridge LED Floodlight, 1 LED, 10 W, IP44 PIR

Cijena na upit

Knightsbridge LED Floodlight, 1 LED, 10 W, IP44 PIR

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
RS PRO, Security Floodlight, 1 LED, 10 W, 950 → 1050 lm, IP65 PIR, 85 → 265 V ac
€ 86,91komadno (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Knightsbridge

Wattage

10 W

IP Rating

IP44

Number of LEDs

1

Sensor

PIR

Dimensions

88 x 115 x 90 mm

Height

88mm

Width

115 mm

Depth

90 mm

Zemlja podrijetla

China

Detalji o proizvodu

Knightsbridge LED Die Cast Floodlight with PIR Sensor

This Knightsbridge LED floodlight uses a particular LED, sometimes called MCOB (Miniature Chip On Board) This LED is very high quality with an average life of approximately 30,000 hours.
This Floodlight offers a new technology and an energy saving alternative compared to standard halogen lights and is ideal for both indoor and outdoor use, but it’s not suitable for food preparation areas. It has a Passive infra red (PIR) Sensor with a detection range of 5-8 metres.

Možda će vas zanimati
RS PRO, Security Floodlight, 1 LED, 10 W, 950 → 1050 lm, IP65 PIR, 85 → 265 V ac
€ 86,91komadno (bez PDV-a)