Knipex TwinForce® High Leverage Diagonal Cutter

RS kataloški broj:: 763-8160robna marka: KnipexProizvođački broj:: 73 72 180Distrelec broj artikla: 11029911
brand-logo
Prikaži sve u Cutters

Tehnička dokumentacija

Tehnički podaci

Brand

Knipex

Model Number

TwinForce®

Cutter Type

High Leverage Diagonal Cutter

Materials Cut

Copper Wire, Hard Wire, Piano wire, Soft Wire

Non Sparking

No

Overall Length

180 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Maximum Cutting Capacity

5.5mm

Cutting Capacity Hard Wire

3.2mm

Cutting Capacity Stranded Wire

3.2mm

Cutting Capacity Copper Wire

5.5mm

Cutting Capacity Piano Wire

3mm

Cutting Capacity Soft Steel Wire

46mm

Cutting Capacity Medium Hard Wire

4.6mm

Zemlja podrijetla

Germany

Detalji o proizvodu

TwinForce Diagonal Cutters

High quality diagonal cutter with bevelled cutting edge and double hinged design. Soft grip comfortable design is ideal for repititive and hard cutting jobs.

Možda će vas interesovati
RS PRO Oblique Cutters
KM 81,83Each (bez PDV-a)

KM 221,79

KM 221,79 Each (bez PDV-a)

KM 259,49

KM 259,49 Each (s PDV-om)

Knipex TwinForce® High Leverage Diagonal Cutter

KM 221,79

KM 221,79 Each (bez PDV-a)

KM 259,49

KM 259,49 Each (s PDV-om)

Knipex TwinForce® High Leverage Diagonal Cutter

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
RS PRO Oblique Cutters
KM 81,83Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Knipex

Model Number

TwinForce®

Cutter Type

High Leverage Diagonal Cutter

Materials Cut

Copper Wire, Hard Wire, Piano wire, Soft Wire

Non Sparking

No

Overall Length

180 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Maximum Cutting Capacity

5.5mm

Cutting Capacity Hard Wire

3.2mm

Cutting Capacity Stranded Wire

3.2mm

Cutting Capacity Copper Wire

5.5mm

Cutting Capacity Piano Wire

3mm

Cutting Capacity Soft Steel Wire

46mm

Cutting Capacity Medium Hard Wire

4.6mm

Zemlja podrijetla

Germany

Detalji o proizvodu

TwinForce Diagonal Cutters

High quality diagonal cutter with bevelled cutting edge and double hinged design. Soft grip comfortable design is ideal for repititive and hard cutting jobs.

Možda će vas interesovati
RS PRO Oblique Cutters
KM 81,83Each (bez PDV-a)