Knipex Knipex Cable Cutters

RS kataloški broj:: 124-5843brend: KnipexProizvođački broj:: 95 41 165Distrelec broj artikla: 30223038
brand-logo
Prikaži sve u Cutters

Tehnička dokumentacija

Tehnički podaci

Brand

Knipex

Model Number

Knipex

Cutter Type

Cable Cutters

Materials Cut

Aluminium Wire, Copper Wire

Non Sparking

No

Overall Length

165 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Tool Steel

Maximum Cutting Capacity

12mm

Cutting Capacity Soft Wire

35mm²

Cutting Capacity Copper Wire

12mm

Cutting Capacity Ductile Wire

35 mm²

Zemlja podrijetla

Germany

Detalji o proizvodu

Knipex Cable Shears with stripping function

Možda će vas interesovati
RS PRO Cable Cutters
RSD 7.374Each (bez PDV-a)

RSD 11.795

RSD 11.795 Each (bez PDV-a)

RSD 14.154

RSD 14.154 Each (s PDV-om)

Knipex Knipex Cable Cutters

RSD 11.795

RSD 11.795 Each (bez PDV-a)

RSD 14.154

RSD 14.154 Each (s PDV-om)

Knipex Knipex Cable Cutters

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
RS PRO Cable Cutters
RSD 7.374Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Knipex

Model Number

Knipex

Cutter Type

Cable Cutters

Materials Cut

Aluminium Wire, Copper Wire

Non Sparking

No

Overall Length

165 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Tool Steel

Maximum Cutting Capacity

12mm

Cutting Capacity Soft Wire

35mm²

Cutting Capacity Copper Wire

12mm

Cutting Capacity Ductile Wire

35 mm²

Zemlja podrijetla

Germany

Detalji o proizvodu

Knipex Cable Shears with stripping function

Možda će vas interesovati
RS PRO Cable Cutters
RSD 7.374Each (bez PDV-a)