Tehnička dokumentacija
Tehnički podaci
Proizvođač
KNITTER-SWITCHNumber of Positions
10
Mounting Type
Through Hole
Contact Material
Gold Plated Phosphor Bronze
Package Style
DIP
Actuator Type
Rotary Flush
Contact Current Rating
25 mA@ 24 V dc
Mechanical Life
10000Operations
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Voltage Rating
24V dc
Zemlja podrijetla
Korea, Republic Of
Detalji o proizvodu
Subminiature Rotary Coded Switches - DRR & DRS 60000 Series
PCB Mounting
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
KNITTER-SWITCHNumber of Positions
10
Mounting Type
Through Hole
Contact Material
Gold Plated Phosphor Bronze
Package Style
DIP
Actuator Type
Rotary Flush
Contact Current Rating
25 mA@ 24 V dc
Mechanical Life
10000Operations
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Voltage Rating
24V dc
Zemlja podrijetla
Korea, Republic Of
Detalji o proizvodu


