Tehnička dokumentacija
Tehnički podaci
Brand
KoppNumber of Poles
1
Current Rating
32A
Tripping Characteristics
Type D
Rated AC Voltage
230 → 400V
Rated DC Voltage
60V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
GREEN ELECTRIC
Circuit Breaker Type
MCB
Mounting Style
DIN Rail Mount
Model Number
7232.0200.6
Zemlja podrijetla
Germany
Detalji o proizvodu
10 kA automatic cut-out, GREEN ELECTRIC® series
Approvals
VDE, ÖVE, SEV, CEBEC, SEMKO, NEMKO, KEMA, SETI, IMQ, MEEI, SIQ
Automatic Cut-out, Green Electric Series
RSD 4.947
RSD 4.947 Each (bez PDV-a)
RSD 5.937
RSD 5.937 Each (s PDV-om)
1
RSD 4.947
RSD 4.947 Each (bez PDV-a)
RSD 5.937
RSD 5.937 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
KoppNumber of Poles
1
Current Rating
32A
Tripping Characteristics
Type D
Rated AC Voltage
230 → 400V
Rated DC Voltage
60V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
GREEN ELECTRIC
Circuit Breaker Type
MCB
Mounting Style
DIN Rail Mount
Model Number
7232.0200.6
Zemlja podrijetla
Germany
Detalji o proizvodu
10 kA automatic cut-out, GREEN ELECTRIC® series
Approvals
VDE, ÖVE, SEV, CEBEC, SEMKO, NEMKO, KEMA, SETI, IMQ, MEEI, SIQ