Kubler 2420 Series Incremental Encoder, 500 ppr, Push Pull Signal, Hollow Type, 6mm Shaft

RS kataloški broj:: 181-1064robna marka: KublerProizvođački broj:: 05.2420.1242.0500
brand-logo
Prikaži sve u Motion Control Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

Kubler

Encoder Technology

Incremental

Pulses Per Revolution

500

Series

2420

Output Signal Type

Push Pull

Shaft Type

Hollow

Supply Voltage

8 → 30 V dc

Shaft Diameter

6mm

IP Rating

IP50, IP64, IP65

Overall Height

30.5mm

Overall Width

24mm

Minimum Operating Temperature

-20°C

Mounting Type

Hollow Shaft Flange

Maximum Operating Temperature

+85°C

Current Rating

50 mA

Switching Frequency

160 kHz

Connection Type

Cable

Zemlja podrijetla

Germany

Informacije o stanju skladišta trenutno nisu dostupne.

€ 344,12

€ 344,12 Each (bez PDV-a)

€ 402,62

€ 402,62 Each (s PDV-om)

Kubler 2420 Series Incremental Encoder, 500 ppr, Push Pull Signal, Hollow Type, 6mm Shaft

€ 344,12

€ 344,12 Each (bez PDV-a)

€ 402,62

€ 402,62 Each (s PDV-om)

Kubler 2420 Series Incremental Encoder, 500 ppr, Push Pull Signal, Hollow Type, 6mm Shaft
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Kubler

Encoder Technology

Incremental

Pulses Per Revolution

500

Series

2420

Output Signal Type

Push Pull

Shaft Type

Hollow

Supply Voltage

8 → 30 V dc

Shaft Diameter

6mm

IP Rating

IP50, IP64, IP65

Overall Height

30.5mm

Overall Width

24mm

Minimum Operating Temperature

-20°C

Mounting Type

Hollow Shaft Flange

Maximum Operating Temperature

+85°C

Current Rating

50 mA

Switching Frequency

160 kHz

Connection Type

Cable

Zemlja podrijetla

Germany