Kübler Incremental Incremental Encoder, 360 ppr, Push Pull Signal, Solid Type, 6mm Shaft

RS kataloški broj:: 860-2749robna marka: KüblerProizvođački broj:: 8.5000.B157.0360
brand-logo
Prikaži sve u Motion Control Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

Kübler

Encoder Technology

Incremental

Pulses Per Revolution

360

Maximum Revolutions

12000rpm

Output Signal Type

Push Pull

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Overall Height

71.4mm

Overall Width

50.8mm

Overall Depth

64mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Switching Frequency

300 kHz

Zemlja podrijetla

Germany

Detalji o proizvodu

Sendix 5000 / 5020 (Shaft / Hollow Shaft)

Sendix 5000 and 5020 offer high resistance against vibration and installation errors. The rugged housing, high protection level of up to IP67, and a wide temperature range, make this encoder suitable for all applications.

Kubler

Informacije o stanju skladišta trenutno nisu dostupne.

KM 878,39

KM 878,39 Each (bez PDV-a)

KM 1.027,72

KM 1.027,72 Each (s PDV-om)

Kübler Incremental Incremental Encoder, 360 ppr, Push Pull Signal, Solid Type, 6mm Shaft

KM 878,39

KM 878,39 Each (bez PDV-a)

KM 1.027,72

KM 1.027,72 Each (s PDV-om)

Kübler Incremental Incremental Encoder, 360 ppr, Push Pull Signal, Solid Type, 6mm Shaft
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Kübler

Encoder Technology

Incremental

Pulses Per Revolution

360

Maximum Revolutions

12000rpm

Output Signal Type

Push Pull

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Overall Height

71.4mm

Overall Width

50.8mm

Overall Depth

64mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Switching Frequency

300 kHz

Zemlja podrijetla

Germany

Detalji o proizvodu

Sendix 5000 / 5020 (Shaft / Hollow Shaft)

Sendix 5000 and 5020 offer high resistance against vibration and installation errors. The rugged housing, high protection level of up to IP67, and a wide temperature range, make this encoder suitable for all applications.

Kubler