Kubler Absolute Encoder, SSI Signal, Hollow Type

RS kataloški broj:: 447-6091robna marka: KublerProizvođački broj:: 8.5882.1822.2004
brand-logo
Prikaži sve u Motion Control Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

Kubler

Encoder Technology

Absolute

Maximum Revolutions

6000rpm

Output Signal Type

SSI

Shaft Type

Hollow

Supply Voltage

5 → 30 V dc

Resolution

25 bit

IP Rating

IP65

Overall Height

43.2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Switching Frequency

100 → 500 kHz

Zemlja podrijetla

Germany

Detalji o proizvodu

Rotary transducer 5882 absolute, multiturn, hollow shaft, 58 mm

Approvals

CE in accordance with EN 50082-2, EN 50081-2, EN 55011 class B and EN 61000-4-8
Behaviour against magnetic interference

Kubler

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Kubler Absolute Encoder, SSI Signal, Hollow Type

Cijena na upit

Kubler Absolute Encoder, SSI Signal, Hollow Type
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Kubler

Encoder Technology

Absolute

Maximum Revolutions

6000rpm

Output Signal Type

SSI

Shaft Type

Hollow

Supply Voltage

5 → 30 V dc

Resolution

25 bit

IP Rating

IP65

Overall Height

43.2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Switching Frequency

100 → 500 kHz

Zemlja podrijetla

Germany

Detalji o proizvodu

Rotary transducer 5882 absolute, multiturn, hollow shaft, 58 mm

Approvals

CE in accordance with EN 50082-2, EN 50081-2, EN 55011 class B and EN 61000-4-8
Behaviour against magnetic interference

Kubler

You may be interested in