Tehnička dokumentacija
Tehnički podaci
Brand
KublerModule Type
Signal Splitter
Input Signal Type
HTL, RS-422
Output Signal Type
HTL, RS-422, TTL
Input Range
250 kHz, 10 → 30V
Output Range
30 mA, 12 → 30V
Supply Voltage
12 → 30V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Termination
Screw
Zemlja podrijetla
Germany
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
KublerModule Type
Signal Splitter
Input Signal Type
HTL, RS-422
Output Signal Type
HTL, RS-422, TTL
Input Range
250 kHz, 10 → 30V
Output Range
30 mA, 12 → 30V
Supply Voltage
12 → 30V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Termination
Screw
Zemlja podrijetla
Germany