Tehnička dokumentacija
Tehnički podaci
Brand
KYOCERA AVXOscillator Type
Clock
Output Frequency
4.9152MHz
Frequency Stability
±50ppm
Package Type
CSMD
Output Level
CMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
70°C
Height
1.6mm
Width_SC_PC
5mm
Length
7mm
Dimensions
7 x 5 x 1.6mm
Zemlja podrijetla
Japan
Detalji o proizvodu
KC7050A-C5
KC7050A-C5 crystal oscillators from Kyocera feature a CMOS output. These clock oscillators are constructed with seam welding, making them highly reliable, and offered in a miniature ceramic package. The KC7050A-C5 series has a supply voltage of VCC=5.0V.
Suitable applications for clock oscillators include servers, workstations, Ethernet switches, routes, digital cameras and televisions, factory automation and medical equipment. Other suitable uses include data storage devices, industrial products and automotive electronics.
Crystal Oscillators 7x5mm Ceramic case
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
KYOCERA AVXOscillator Type
Clock
Output Frequency
4.9152MHz
Frequency Stability
±50ppm
Package Type
CSMD
Output Level
CMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
70°C
Height
1.6mm
Width_SC_PC
5mm
Length
7mm
Dimensions
7 x 5 x 1.6mm
Zemlja podrijetla
Japan
Detalji o proizvodu
KC7050A-C5
KC7050A-C5 crystal oscillators from Kyocera feature a CMOS output. These clock oscillators are constructed with seam welding, making them highly reliable, and offered in a miniature ceramic package. The KC7050A-C5 series has a supply voltage of VCC=5.0V.
Suitable applications for clock oscillators include servers, workstations, Ethernet switches, routes, digital cameras and televisions, factory automation and medical equipment. Other suitable uses include data storage devices, industrial products and automotive electronics.