Tehnička dokumentacija
Tehnički podaci
Brand
LAGWheel Diameter
150mm
Load Capacity
250kg
Mounting Type
Plate
Includes Brake
No
Overall Height
181mm
Wheel Width
40mm
Rotation
Fixed
Tyre Material
Polyurethane
Fixing Centres
105 x 80mm
Fixing Plate Dimensions
135 x 110mm
Number of Fixing Holes
4
Fixing Hole Size
10mm
Weight Class
Medium Duty
Hub Material
Polyamide
Hub Bearing Type
Plain Bore
Zemlja podrijetla
Italy
Detalji o proizvodu
Polyurethane Injection Tyre, Nylon Hub, Medium Duty, Series INOX 20
Plate Fixing castors. Quiet and easy running under heavy loads. Resistant to corrosion, abrasion and shocks. Manufactured from hygienic materials.
Stainless Steel Castors
RSD 8.374
RSD 8.374 Each (bez PDV-a)
RSD 10.048
RSD 10.048 Each (s PDV-om)
1
RSD 8.374
RSD 8.374 Each (bez PDV-a)
RSD 10.048
RSD 10.048 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 8.374 |
5+ | RSD 8.153 |
Tehnička dokumentacija
Tehnički podaci
Brand
LAGWheel Diameter
150mm
Load Capacity
250kg
Mounting Type
Plate
Includes Brake
No
Overall Height
181mm
Wheel Width
40mm
Rotation
Fixed
Tyre Material
Polyurethane
Fixing Centres
105 x 80mm
Fixing Plate Dimensions
135 x 110mm
Number of Fixing Holes
4
Fixing Hole Size
10mm
Weight Class
Medium Duty
Hub Material
Polyamide
Hub Bearing Type
Plain Bore
Zemlja podrijetla
Italy
Detalji o proizvodu
Polyurethane Injection Tyre, Nylon Hub, Medium Duty, Series INOX 20
Plate Fixing castors. Quiet and easy running under heavy loads. Resistant to corrosion, abrasion and shocks. Manufactured from hygienic materials.