Tehnička dokumentacija
Tehnički podaci
Proizvođač
LAGWheel Diameter
100mm
Load Capacity
80kg
Overall Height
128mm
Rotation
Swivel
Wheel Width
30mm
Fixing Plate Dimensions
102 x 83mm
Tyre Material
Rubber
Fixing Centres
80 x 60mm
Weight Class
Medium Duty
Number of Fixing Holes
4
Fixing Hole Size
8mm
Hub Material
Thermoplastic
Hub Bearing Type
Plain Bore
Detalji o proizvodu
Stainless Steel Castors
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
LAGWheel Diameter
100mm
Load Capacity
80kg
Overall Height
128mm
Rotation
Swivel
Wheel Width
30mm
Fixing Plate Dimensions
102 x 83mm
Tyre Material
Rubber
Fixing Centres
80 x 60mm
Weight Class
Medium Duty
Number of Fixing Holes
4
Fixing Hole Size
8mm
Hub Material
Thermoplastic
Hub Bearing Type
Plain Bore
Detalji o proizvodu