LAG Swivel Castor Wheel, 150kg Capacity, 100mm Wheel

RS kataloški broj:: 337-9848robna marka: LAGProizvođački broj:: 28106
brand-logo
Prikaži sve u Castor Wheels

Tehnička dokumentacija

Tehnički podaci

Brand

LAG

Wheel Diameter

100mm

Load Capacity

150kg

Mounting Type

Plate

Includes Brake

No

Overall Height

128mm

Wheel Width

30mm

Rotation

Swivel

Tyre Material

Thermoplastic

Housing Material

Stainless Steel

Fixing Centres

80 x 60mm

Fixing Plate Dimensions

102 x 83mm

Number of Fixing Holes

4

Fixing Hole Size

8mm

Weight Class

Medium Duty

Hub Material

Thermoplastic

Hub Bearing Type

Plain Bore

Zemlja podrijetla

Italy

Detalji o proizvodu

High Temp. Thermoplastic Wheel, Stainless Steel Fork, Med. Duty, Series INOX 20

Plate Fixing, un-braked pressed AIS304 body with plain bore wheel bearing.

Stainless Steel Castors

Možda će vas interesovati
LAG Swivel Castor Wheel, 120kg Capacity, 100mm Wheel
KM 74,81Each (bez PDV-a)

KM 97,59

KM 97,59 Each (bez PDV-a)

KM 114,18

KM 114,18 Each (s PDV-om)

LAG Swivel Castor Wheel, 150kg Capacity, 100mm Wheel

KM 97,59

KM 97,59 Each (bez PDV-a)

KM 114,18

KM 114,18 Each (s PDV-om)

LAG Swivel Castor Wheel, 150kg Capacity, 100mm Wheel

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 4KM 97,59
5+KM 95,03
Možda će vas interesovati
LAG Swivel Castor Wheel, 120kg Capacity, 100mm Wheel
KM 74,81Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

LAG

Wheel Diameter

100mm

Load Capacity

150kg

Mounting Type

Plate

Includes Brake

No

Overall Height

128mm

Wheel Width

30mm

Rotation

Swivel

Tyre Material

Thermoplastic

Housing Material

Stainless Steel

Fixing Centres

80 x 60mm

Fixing Plate Dimensions

102 x 83mm

Number of Fixing Holes

4

Fixing Hole Size

8mm

Weight Class

Medium Duty

Hub Material

Thermoplastic

Hub Bearing Type

Plain Bore

Zemlja podrijetla

Italy

Detalji o proizvodu

High Temp. Thermoplastic Wheel, Stainless Steel Fork, Med. Duty, Series INOX 20

Plate Fixing, un-braked pressed AIS304 body with plain bore wheel bearing.

Stainless Steel Castors

Možda će vas interesovati
LAG Swivel Castor Wheel, 120kg Capacity, 100mm Wheel
KM 74,81Each (bez PDV-a)