LAG Swivel Castor Wheel, 200kg Capacity, 100mm Wheel

RS kataloški broj:: 254-7371brend: LAGProizvođački broj:: 4427
brand-logo
Prikaži sve u Castor Wheels

Tehnička dokumentacija

Tehnički podaci

Brand

LAG

Wheel Diameter

100mm

Load Capacity

200kg

Overall Height

129mm

Rotation

Swivel

Wheel Width

40mm

Fixing Plate Dimensions

102 x 83mm

Tyre Material

Nylon

Fixing Centres

80 x 60mm

Weight Class

Medium Duty

Number of Fixing Holes

4

Fixing Hole Size

8.4mm

Hub Material

Polyamide

Hub Bearing Type

Plain Bore

Možda će vas interesovati

Cena na upit

LAG Swivel Castor Wheel, 200kg Capacity, 100mm Wheel

Cena na upit

LAG Swivel Castor Wheel, 200kg Capacity, 100mm Wheel

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

LAG

Wheel Diameter

100mm

Load Capacity

200kg

Overall Height

129mm

Rotation

Swivel

Wheel Width

40mm

Fixing Plate Dimensions

102 x 83mm

Tyre Material

Nylon

Fixing Centres

80 x 60mm

Weight Class

Medium Duty

Number of Fixing Holes

4

Fixing Hole Size

8.4mm

Hub Material

Polyamide

Hub Bearing Type

Plain Bore

Možda će vas interesovati