Tehnička dokumentacija
Tehnički podaci
Brand
Laird ConnectivityRF Protocols
ISM Band
Antenna Physical Form
Patch
Connector Type
MHF1
Antenna Mounting Type
Adhesive
Mounting Type
Adhesive
Antenna Length
150mm
Frequency Range
863-870 MHz
Gain
-1.1dBi
Maximum Frequency
870MHz
Minimum Frequency
863MHz
Antenna Directivity
Omnidirectional
Zemlja podrijetla
China
Cijena na upit
Each (In a Bag of 200) (bez PDV-a)
200
Cijena na upit
Each (In a Bag of 200) (bez PDV-a)
200
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Laird ConnectivityRF Protocols
ISM Band
Antenna Physical Form
Patch
Connector Type
MHF1
Antenna Mounting Type
Adhesive
Mounting Type
Adhesive
Antenna Length
150mm
Frequency Range
863-870 MHz
Gain
-1.1dBi
Maximum Frequency
870MHz
Minimum Frequency
863MHz
Antenna Directivity
Omnidirectional
Zemlja podrijetla
China