Tehnička dokumentacija
Tehnički podaci
Brand
Laird ConnectivityRF Protocols
ISM Band
Antenna Physical Form
Patch
Connector Type
MHF4L
Antenna Mounting Type
Adhesive
Mounting Type
Adhesive
Antenna Length
150mm
Maximum Frequency
870MHz
Frequency Range
863-870 MHz
Gain
-0.4dBi
Minimum Frequency
863MHz
Antenna Directivity
Omnidirectional
Zemlja podrijetla
China
P.O.A.
Standard
1
P.O.A.
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Laird ConnectivityRF Protocols
ISM Band
Antenna Physical Form
Patch
Connector Type
MHF4L
Antenna Mounting Type
Adhesive
Mounting Type
Adhesive
Antenna Length
150mm
Maximum Frequency
870MHz
Frequency Range
863-870 MHz
Gain
-0.4dBi
Minimum Frequency
863MHz
Antenna Directivity
Omnidirectional
Zemlja podrijetla
China