Laird External Antennas TRA6927M3PBN-001 Stubby Multiband Antenna with Type N Female Connector, 3G (UTMS), 4G (LTE)

RS kataloški broj:: 209-7299brend: Laird External AntennasProizvođački broj:: TRA6927M3PBN-001
brand-logo
Prikaži sve u Multi-Band Antennas

Tehnička dokumentacija

Tehnički podaci

RF Protocols

3G (UTMS), 4G (LTE)

Frequency Range

698 → 960 MHz, 1710 → 2700 MHz

Connector Type

Type N Female

Antenna Physical Form

Stubby

Antenna Mounting Type

Ceiling

Internal/External

External, Internal

Gain

3dBi

Series

Phantom

Antenna Directivity

Omnidirectional

Includes Lead

No

Zemlja podrijetla

Malaysia

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 10.763

RSD 10.763 Each (bez PDV-a)

RSD 12.916

RSD 12.916 Each (s PDV-om)

Laird External Antennas TRA6927M3PBN-001 Stubby Multiband Antenna with Type N Female Connector, 3G (UTMS), 4G (LTE)

RSD 10.763

RSD 10.763 Each (bez PDV-a)

RSD 12.916

RSD 12.916 Each (s PDV-om)

Laird External Antennas TRA6927M3PBN-001 Stubby Multiband Antenna with Type N Female Connector, 3G (UTMS), 4G (LTE)
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 4RSD 10.763
5+RSD 10.699

Tehnička dokumentacija

Tehnički podaci

RF Protocols

3G (UTMS), 4G (LTE)

Frequency Range

698 → 960 MHz, 1710 → 2700 MHz

Connector Type

Type N Female

Antenna Physical Form

Stubby

Antenna Mounting Type

Ceiling

Internal/External

External, Internal

Gain

3dBi

Series

Phantom

Antenna Directivity

Omnidirectional

Includes Lead

No

Zemlja podrijetla

Malaysia