Prekid rada internet stranica

Zbog važnih održavanja internet stranica neće biti dostupna od 03:00h do 07:00h (GMT) u subotu, 10. maja. Izvinjavamo se zbog neugodnosti.

Lapp ÖLFLEX Multicore Cable, 7 Cores, 0.5 mm², Screened, 50m, Grey Polyurethane PUR Sheath, 20 AWG

RS kataloški broj:: 807-9350brend: LappProizvođački broj:: 1027755
brand-logo
Prikaži sve u Control Cable

Tehnička dokumentacija

Tehnički podaci

Brand

Lapp

Series

ÖLFLEX

Number of Cores

7

Cross Sectional Area

0.5 mm²

American Wire Gauge

20 AWG

Conductor Material

Bare Copper

Sheath Material

Polyurethane PUR

Sheath Colour

Grey

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Length

50m

Outer Diameter

8.5mm

Minimum Bend Radius

4 x Diameter

Voltage Rating

500 V

Standards Met

CE

Maximum Operating Temperature

+80°C

Insulation material

PVC

Minimum Operating Temperature

-40°C

Drain Wire

Yes

Zemlja podrijetla

Germany

Detalji o proizvodu

Olflex Chain 808 CP Cable

From Lapp, this Olflex Chain 808 CP cable is ideal for use in light and ordinary duty in power chain applications. With a good degree of mechanical resistance, and resistance to oil, this highly flexible cable is well suited to the challenging industrial environments where energy chain or drag chain is typically used.

The Olflex Chain cable is made up of fine wire copper strands, with a robust PUR sheath that is notch-resistant, as well as resistant to abrasion and tearing. The cable is also screened for EMC compliance, and so can be used confidentially where electro magnetic signal interference is a concern.

Features and Benefits

• Compact design
• EMC compliant
• For use in dry, damp or wet interiors
• For travel distances up to 10 m.
• Low-adhesive surface
• Oil-resistant

Applications

Olflex Chain cables are designed for use in flexible installations, such as power chain and moving machinery, and this model is also suited for EMC sensitive environments. This cable is often used in;

• Machine tools and transfer lines
• Measuring, control and regulating circuits

Accessories

Olflex cables should be use with accessories that match their capabilities,and as such Lapp provide a range of EMC compliant cable glands.

136-8520 is an M25 Skintop EMC Brush Cable Gland
136-8521 is an M32 Skintop EMC Brush Cable Gland
136-8522 is an M40 Skintop EMC Brush Cable Gland
136-8523 is an M50 Skintop EMC Brush Cable Gland
136-8524 is an M63 Skintop EMC Brush Cable Gland

Standards

EN 50525-2-21

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Lapp ÖLFLEX Multicore Cable, 7 Cores, 0.5 mm², Screened, 50m, Grey Polyurethane PUR Sheath, 20 AWG

P.O.A.

Lapp ÖLFLEX Multicore Cable, 7 Cores, 0.5 mm², Screened, 50m, Grey Polyurethane PUR Sheath, 20 AWG
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Lapp

Series

ÖLFLEX

Number of Cores

7

Cross Sectional Area

0.5 mm²

American Wire Gauge

20 AWG

Conductor Material

Bare Copper

Sheath Material

Polyurethane PUR

Sheath Colour

Grey

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Length

50m

Outer Diameter

8.5mm

Minimum Bend Radius

4 x Diameter

Voltage Rating

500 V

Standards Met

CE

Maximum Operating Temperature

+80°C

Insulation material

PVC

Minimum Operating Temperature

-40°C

Drain Wire

Yes

Zemlja podrijetla

Germany

Detalji o proizvodu

Olflex Chain 808 CP Cable

From Lapp, this Olflex Chain 808 CP cable is ideal for use in light and ordinary duty in power chain applications. With a good degree of mechanical resistance, and resistance to oil, this highly flexible cable is well suited to the challenging industrial environments where energy chain or drag chain is typically used.

The Olflex Chain cable is made up of fine wire copper strands, with a robust PUR sheath that is notch-resistant, as well as resistant to abrasion and tearing. The cable is also screened for EMC compliance, and so can be used confidentially where electro magnetic signal interference is a concern.

Features and Benefits

• Compact design
• EMC compliant
• For use in dry, damp or wet interiors
• For travel distances up to 10 m.
• Low-adhesive surface
• Oil-resistant

Applications

Olflex Chain cables are designed for use in flexible installations, such as power chain and moving machinery, and this model is also suited for EMC sensitive environments. This cable is often used in;

• Machine tools and transfer lines
• Measuring, control and regulating circuits

Accessories

Olflex cables should be use with accessories that match their capabilities,and as such Lapp provide a range of EMC compliant cable glands.

136-8520 is an M25 Skintop EMC Brush Cable Gland
136-8521 is an M32 Skintop EMC Brush Cable Gland
136-8522 is an M40 Skintop EMC Brush Cable Gland
136-8523 is an M50 Skintop EMC Brush Cable Gland
136-8524 is an M63 Skintop EMC Brush Cable Gland

Standards

EN 50525-2-21

You may be interested in