Lapp UNITRONIC BUS DN Data Cable, 4 Cores, 0.25 mm², 0.34 mm², Screened, 25m, Purple PUR, PVC Sheath, 22 AWG

RS kataloški broj:: 444-0193robna marka: LappProizvođački broj:: 2170345Distrelec broj artikla: 30399558
brand-logo
Prikaži sve u Control Cable

Tehnička dokumentacija

Tehnički podaci

Brand

Lapp

Series

UNITRONIC BUS DN

Number of Cores

4

Cross Sectional Area

0.25 mm², 0.34 mm²

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Sheath Material

PUR, PVC

Sheath Colour

Purple

Armoured

Yes

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

6.9mm

Minimum Bend Radius

10 x D

Length

25m

Voltage Rating

300 V

Maximum Operating Temperature

+75°C

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-20°C

Oil Resistant

Yes

Insulation material

PUR (Data Pair), PVC (Power Pair)

Cable Shape

Multicore

Zemlja podrijetla

Germany

Detalji o proizvodu

Unitronic® BUS DeviceNet™

DeviceNet™ - a bus system developed by Allen-Bradley (Rockwell Automation) that connects together industrial devices e.g. limit switches, photoelectric switches, valve islands, motor starters, programmable frequency drive units and controllers such as PLCs.,These cables are made up from a pair of data cores and two power supply cores, there are two main types of cable - Trunk and Drop - with FD highly flexible versions available for applications in robot technology and drag chains.

Approvals

UL, CSA

LAPP Industrial Cable

IBS cables for industrial communications and field bus in sensors / actuators.

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

KM 605,12

KM 605,12 1 Reel of 25 Metres (bez PDV-a)

KM 707,99

KM 707,99 1 Reel of 25 Metres (s PDV-om)

Lapp UNITRONIC BUS DN Data Cable, 4 Cores, 0.25 mm², 0.34 mm², Screened, 25m, Purple PUR, PVC Sheath, 22 AWG

KM 605,12

KM 605,12 1 Reel of 25 Metres (bez PDV-a)

KM 707,99

KM 707,99 1 Reel of 25 Metres (s PDV-om)

Lapp UNITRONIC BUS DN Data Cable, 4 Cores, 0.25 mm², 0.34 mm², Screened, 25m, Purple PUR, PVC Sheath, 22 AWG
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

Lapp

Series

UNITRONIC BUS DN

Number of Cores

4

Cross Sectional Area

0.25 mm², 0.34 mm²

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Sheath Material

PUR, PVC

Sheath Colour

Purple

Armoured

Yes

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

6.9mm

Minimum Bend Radius

10 x D

Length

25m

Voltage Rating

300 V

Maximum Operating Temperature

+75°C

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-20°C

Oil Resistant

Yes

Insulation material

PUR (Data Pair), PVC (Power Pair)

Cable Shape

Multicore

Zemlja podrijetla

Germany

Detalji o proizvodu

Unitronic® BUS DeviceNet™

DeviceNet™ - a bus system developed by Allen-Bradley (Rockwell Automation) that connects together industrial devices e.g. limit switches, photoelectric switches, valve islands, motor starters, programmable frequency drive units and controllers such as PLCs.,These cables are made up from a pair of data cores and two power supply cores, there are two main types of cable - Trunk and Drop - with FD highly flexible versions available for applications in robot technology and drag chains.

Approvals

UL, CSA

LAPP Industrial Cable

IBS cables for industrial communications and field bus in sensors / actuators.

Možda će vas interesovati