Tehnička dokumentacija
Tehnički podaci
Brand
LaserlinerMeasurement Range
0.2 → 30m
Accuracy
±2 mm
Imperial or Metric
Metric
Display Type
LCD
Laser Class
Class 2
Laser Wavelength
650nm
Power Source
Battery
Weight
82g
Model Number p
LaserRange-Master T3
KM 363,33
KM 363,33 Each (bez PDV-a)
KM 425,10
KM 425,10 Each (s PDV-om)
Laserliner LaserRange-Master T3 Laser Measure, 0.2 → 30m Range, ±2 mm Accuracy
1
KM 363,33
KM 363,33 Each (bez PDV-a)
KM 425,10
KM 425,10 Each (s PDV-om)
Laserliner LaserRange-Master T3 Laser Measure, 0.2 → 30m Range, ±2 mm Accuracy
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
LaserlinerMeasurement Range
0.2 → 30m
Accuracy
±2 mm
Imperial or Metric
Metric
Display Type
LCD
Laser Class
Class 2
Laser Wavelength
650nm
Power Source
Battery
Weight
82g
Model Number p
LaserRange-Master T3