Tehnička dokumentacija
Tehnički podaci
Family Name
iCE40 HX
Number of Logic Cells
1280
Number of Logic Units
160
Number of Registers
1280
Mounting Type
Surface Mount
Package Type
VQFP
Pin Count
100
Number of RAM Bits
64kbit
Dimensions
14 x 14 x 1.05mm
Height
1.05mm
Length
14mm
Minimum Operating Supply Voltage
1.14 V
Width
14mm
Minimum Operating Temperature
-40 °C
Maximum Operating Supply Voltage
1.26 V
Maximum Operating Temperature
+85 °C
Detalji o proizvodu
Field Programmable Gate Arrays, Lattice Semiconductor
KM 19,87
KM 19,87 Each (bez PDV-a)
KM 23,25
KM 23,25 Each (s PDV-om)
Standard
1
KM 19,87
KM 19,87 Each (bez PDV-a)
KM 23,25
KM 23,25 Each (s PDV-om)
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 9 | KM 19,87 |
10+ | KM 19,64 |
Tehnička dokumentacija
Tehnički podaci
Family Name
iCE40 HX
Number of Logic Cells
1280
Number of Logic Units
160
Number of Registers
1280
Mounting Type
Surface Mount
Package Type
VQFP
Pin Count
100
Number of RAM Bits
64kbit
Dimensions
14 x 14 x 1.05mm
Height
1.05mm
Length
14mm
Minimum Operating Supply Voltage
1.14 V
Width
14mm
Minimum Operating Temperature
-40 °C
Maximum Operating Supply Voltage
1.26 V
Maximum Operating Temperature
+85 °C
Detalji o proizvodu