LedEngin Inc LZ4-V0MD0C-0000, LZ Circular LED Array, 4 Blue, Green, Red, White LED (6500K)

RS kataloški broj:: 171-8622robna marka: LedEngin IncProizvođački broj:: LZ4-V0MD0C-0000
brand-logo
Prikaži sve u LED Arrays

Tehnička dokumentacija

Tehnički podaci

Proizvođač

LedEngin Inc

Number of LEDs

4

LED Colours

Blue, Green, Red, White

Colour Temperature

6500K

Typical Luminous Flux

56 lm, 215 lm, 235 lm, 360 lm

Base Material

Ceramic

Constant Voltage or Constant Current

Constant Current

Voltage Rating

2.9 V, 4.2 V, 3.8 (Blue, White) V

Current Rating

1.2A

Secondary Optics Included

Lens

Series

LZ

Connection Types

Solder

Zemlja podrijetla

Malaysia

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Each (In a Tray of 20) (bez PDV-a)

LedEngin Inc LZ4-V0MD0C-0000, LZ Circular LED Array, 4 Blue, Green, Red, White LED (6500K)

Cijena na upit

Each (In a Tray of 20) (bez PDV-a)

LedEngin Inc LZ4-V0MD0C-0000, LZ Circular LED Array, 4 Blue, Green, Red, White LED (6500K)
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

LedEngin Inc

Number of LEDs

4

LED Colours

Blue, Green, Red, White

Colour Temperature

6500K

Typical Luminous Flux

56 lm, 215 lm, 235 lm, 360 lm

Base Material

Ceramic

Constant Voltage or Constant Current

Constant Current

Voltage Rating

2.9 V, 4.2 V, 3.8 (Blue, White) V

Current Rating

1.2A

Secondary Optics Included

Lens

Series

LZ

Connection Types

Solder

Zemlja podrijetla

Malaysia