Ledil FP10995_LISA2-M-PIN, Lisa2 Series LED Lens, 19 → 28 ° Medium Angle Beam

RS kataloški broj:: 710-7209brend: LedilProizvođački broj:: FP10995_LISA2-M-PIN
brand-logo
Prikaži sve u LED Lenses & Reflectors

Tehnička dokumentacija

Tehnički podaci

Brand

Ledil

Series

Lisa2

Product Type

LED Lens

Lens Shape

Round

Number of LEDs Per Lens

1

Emission Pattern

Medium Angle

Viewing Angle

19 → 28 °

Affixing Method

Glue, Pin

For Use With

Cree XB-D, Cree XP-E, Cree XP-G, Cree XQ-E, Lumileds LUXEON Z, Lumileds LUXEON Z ES, Sharp Double Dome

Dimensions

9.9 (Dia.) x 6.8mm

Clear or Diffused

Clear

Diameter

9.9mm

Height

6.8mm

Kit Contents

Holder, Lens

Zemlja podrijetla

Finland

Detalji o proizvodu

LEDiL LISA2 Series LED Lenses

The LISA2 series from LEDil, are a family of round LED lens assemblies with a PC holder. This range is designed for use with a single LED and come in a wide variety of options with a clear lens. They offer a range of beam angles from a spot to extra wide, and even an oval beam option. LISA2 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LISA2 lenses offer a high UV and temperature resistance. LISA2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses

Možda će vas interesovati
Ledil FP11055_LISA2-RS-PIN, Lisa2 Series LED Lens, 14.5 → 24 ° Spot Beam
RSD 758,728komadno (u pakovanju od 2) (bez PDV-a)

RSD 1.265

RSD 632,273 komadno (u pakovanju od 2) (bez PDV-a)

RSD 1.517

RSD 758,728 komadno (u pakovanju od 2) (s PDV-om)

Ledil FP10995_LISA2-M-PIN, Lisa2 Series LED Lens, 19 → 28 ° Medium Angle Beam

RSD 1.265

RSD 632,273 komadno (u pakovanju od 2) (bez PDV-a)

RSD 1.517

RSD 758,728 komadno (u pakovanju od 2) (s PDV-om)

Ledil FP10995_LISA2-M-PIN, Lisa2 Series LED Lens, 19 → 28 ° Medium Angle Beam

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cenaPo pakovanje
2 - 8RSD 632,273RSD 1.265
10 - 18RSD 534,297RSD 1.069
20 - 38RSD 530,378RSD 1.061
40 - 78RSD 522,54RSD 1.045
80+RSD 516,008RSD 1.032
Možda će vas interesovati
Ledil FP11055_LISA2-RS-PIN, Lisa2 Series LED Lens, 14.5 → 24 ° Spot Beam
RSD 758,728komadno (u pakovanju od 2) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Ledil

Series

Lisa2

Product Type

LED Lens

Lens Shape

Round

Number of LEDs Per Lens

1

Emission Pattern

Medium Angle

Viewing Angle

19 → 28 °

Affixing Method

Glue, Pin

For Use With

Cree XB-D, Cree XP-E, Cree XP-G, Cree XQ-E, Lumileds LUXEON Z, Lumileds LUXEON Z ES, Sharp Double Dome

Dimensions

9.9 (Dia.) x 6.8mm

Clear or Diffused

Clear

Diameter

9.9mm

Height

6.8mm

Kit Contents

Holder, Lens

Zemlja podrijetla

Finland

Detalji o proizvodu

LEDiL LISA2 Series LED Lenses

The LISA2 series from LEDil, are a family of round LED lens assemblies with a PC holder. This range is designed for use with a single LED and come in a wide variety of options with a clear lens. They offer a range of beam angles from a spot to extra wide, and even an oval beam option. LISA2 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LISA2 lenses offer a high UV and temperature resistance. LISA2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses

Možda će vas interesovati
Ledil FP11055_LISA2-RS-PIN, Lisa2 Series LED Lens, 14.5 → 24 ° Spot Beam
RSD 758,728komadno (u pakovanju od 2) (bez PDV-a)