Legrand Cable Tie, 360mm x 7.6 mm, Natural Nylon, Pk-100

RS kataloški broj:: 620-2634robna marka: LegrandProizvođački broj:: 0 320 49
brand-logo
Prikaži sve u Cable Ties

Tehnička dokumentacija

Tehnički podaci

Brand

Legrand

Length

360mm

Width

7.6 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+75°C

Fire Behaviour

Halogen Free

Tensile Strength

530N

Series

Colring

Maximum Bundle Diameter

98mm

Minimum Operating Temperature

-40°C

Zemlja podrijetla

France

Možda će vas interesovati
Legrand Cable Tie, 360mm x 4.6 mm, Natural Nylon, Pk-100
KM 162,511 Box of 100 (bez PDV-a)
Legrand Cable Tie, 360mm x 3.5 mm, Black Nylon, Pk-100
KM 195,441 Box of 100 (bez PDV-a)
Legrand Cable Tie, 360mm x 4.6 mm, Black Nylon, Pk-100
KM 184,941 Box of 100 (bez PDV-a)
Legrand Cable Tie, 360mm x 7.6 mm, Black Nylon, Pk-100
KM 314,781 Box of 100 (bez PDV-a)

KM 243,11

KM 243,11 1 Box of 100 (bez PDV-a)

KM 284,44

KM 284,44 1 Box of 100 (s PDV-om)

Legrand Cable Tie, 360mm x 7.6 mm, Natural Nylon, Pk-100

KM 243,11

KM 243,11 1 Box of 100 (bez PDV-a)

KM 284,44

KM 284,44 1 Box of 100 (s PDV-om)

Legrand Cable Tie, 360mm x 7.6 mm, Natural Nylon, Pk-100

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 14KM 243,11
15 - 49KM 234,13
50+KM 231,29
Možda će vas interesovati
Legrand Cable Tie, 360mm x 4.6 mm, Natural Nylon, Pk-100
KM 162,511 Box of 100 (bez PDV-a)
Legrand Cable Tie, 360mm x 3.5 mm, Black Nylon, Pk-100
KM 195,441 Box of 100 (bez PDV-a)
Legrand Cable Tie, 360mm x 4.6 mm, Black Nylon, Pk-100
KM 184,941 Box of 100 (bez PDV-a)
Legrand Cable Tie, 360mm x 7.6 mm, Black Nylon, Pk-100
KM 314,781 Box of 100 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Legrand

Length

360mm

Width

7.6 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+75°C

Fire Behaviour

Halogen Free

Tensile Strength

530N

Series

Colring

Maximum Bundle Diameter

98mm

Minimum Operating Temperature

-40°C

Zemlja podrijetla

France

Možda će vas interesovati
Legrand Cable Tie, 360mm x 4.6 mm, Natural Nylon, Pk-100
KM 162,511 Box of 100 (bez PDV-a)
Legrand Cable Tie, 360mm x 3.5 mm, Black Nylon, Pk-100
KM 195,441 Box of 100 (bez PDV-a)
Legrand Cable Tie, 360mm x 4.6 mm, Black Nylon, Pk-100
KM 184,941 Box of 100 (bez PDV-a)
Legrand Cable Tie, 360mm x 7.6 mm, Black Nylon, Pk-100
KM 314,781 Box of 100 (bez PDV-a)