Legrand 40VA DIN Rail Transformer, 230 → 400V Primary, 115 → 230V Secondary

RS kataloški broj:: 422-9643robna marka: LegrandProizvođački broj:: 0 427 85
brand-logo
Prikaži sve u DIN Rail Transformers

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Legrand

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

115 → 230V

Power Rating

40VA

Mounting Type

DIN Rail, Panel

Number of Outputs

1

Length

98mm

Width

84mm

Depth

70mm

Dimensions

98 x 84 x 70mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+50°C

Weight

1kg

Zemlja podrijetla

France

Detalji o proizvodu

Compact Legrand transformers

Standards

IEC / EN61558-2-6 (12 and 24 V models) IEC / EN61558-2-4 (Other models)

Laminated

Možda će vas zanimati

Cijena na upit

Legrand 40VA DIN Rail Transformer, 230 → 400V Primary, 115 → 230V Secondary

Cijena na upit

Legrand 40VA DIN Rail Transformer, 230 → 400V Primary, 115 → 230V Secondary

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Legrand

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

115 → 230V

Power Rating

40VA

Mounting Type

DIN Rail, Panel

Number of Outputs

1

Length

98mm

Width

84mm

Depth

70mm

Dimensions

98 x 84 x 70mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+50°C

Weight

1kg

Zemlja podrijetla

France

Detalji o proizvodu

Compact Legrand transformers

Standards

IEC / EN61558-2-6 (12 and 24 V models) IEC / EN61558-2-4 (Other models)

Laminated

Možda će vas zanimati