Legrand 220VA 2 Output Chassis Mounting Transformer, 2 x 12V ac

RS kataloški broj:: 383-358robna marka: LegrandProizvođački broj:: 0 428 44
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

Legrand

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

2 x 12V ac

Power Rating

220VA

Number of Outputs

2

Mounting Type

DIN Rail

Length

110mm

Width

96mm

Depth

115mm

Dimensions

110 x 96 x 115mm

Weight

3.4kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+35°C

Zemlja podrijetla

France

Detalji o proizvodu

Control Panel Primary 230/400Vac (40 to 220VA)

Standards

IEC/EN 61 558

Laminated

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

€ 147,74

€ 147,74 Each (bez PDV-a)

€ 172,86

€ 172,86 Each (s PDV-om)

Legrand 220VA 2 Output Chassis Mounting Transformer, 2 x 12V ac

€ 147,74

€ 147,74 Each (bez PDV-a)

€ 172,86

€ 172,86 Each (s PDV-om)

Legrand 220VA 2 Output Chassis Mounting Transformer, 2 x 12V ac
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 24€ 147,74
25+€ 137,42
You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Legrand

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

2 x 12V ac

Power Rating

220VA

Number of Outputs

2

Mounting Type

DIN Rail

Length

110mm

Width

96mm

Depth

115mm

Dimensions

110 x 96 x 115mm

Weight

3.4kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+35°C

Zemlja podrijetla

France

Detalji o proizvodu

Control Panel Primary 230/400Vac (40 to 220VA)

Standards

IEC/EN 61 558

Laminated

You may be interested in