Tehnička dokumentacija
Tehnički podaci
Proizvođač
LegrandNominal Diameter
27mm
Material
Galvanised Steel
Conduit Type
Flexible
Outer Diameter
34mm
Interior Diameter
26.5mm
Length
25m
IP Rating
IP65
Maximum Operating Temperature
+60°C
Minimum Bend Radius
110 mm
Minimum Operating Temperature
-15°C
Detalji o proizvodu
Metalloplastic PN conduits
Excellent mechanical resistance
Electrical continuity guaranteed with metal 2000 connectors
IP65 with Metal 2000 connectors
Legrand RTA Flexible conduit
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
LegrandNominal Diameter
27mm
Material
Galvanised Steel
Conduit Type
Flexible
Outer Diameter
34mm
Interior Diameter
26.5mm
Length
25m
IP Rating
IP65
Maximum Operating Temperature
+60°C
Minimum Bend Radius
110 mm
Minimum Operating Temperature
-15°C
Detalji o proizvodu
Metalloplastic PN conduits
Excellent mechanical resistance
Electrical continuity guaranteed with metal 2000 connectors
IP65 with Metal 2000 connectors