Legrand Push Button Switch, Latching, PCB, SPDT, 250V, IP55

RS kataloški broj:: 705-5571robna marka: LegrandProizvođački broj:: 0 695 45
brand-logo
Prikaži sve u Push Button Switches

Tehnička dokumentacija

Tehnički podaci

Brand

Legrand

Switch Operation

Latching

Mounting Type

PCB

Push Button Colour

Grey

Contact Configuration

SPDT

Voltage Rating

250V

Push Button Style

Square

IP Rating

IP55

Contact Current Rating

10 A

Manufacturer Part No.

0 695 45

Zemlja podrijetla

France

Detalji o proizvodu

Plexo Light Control Mechanisms

Legrand Plexo series lighting switches are designed to be installed in surface-mounted boxes or in a Plexo support frame for recessed installation.

Legrand - Plexo IP55 Range

Informacije o stanju skladišta trenutno nisu dostupne.

€ 37,52

€ 37,52 Each (bez PDV-a)

€ 43,90

€ 43,90 Each (s PDV-om)

Legrand Push Button Switch, Latching, PCB, SPDT, 250V, IP55

€ 37,52

€ 37,52 Each (bez PDV-a)

€ 43,90

€ 43,90 Each (s PDV-om)

Legrand Push Button Switch, Latching, PCB, SPDT, 250V, IP55
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 9€ 37,52
10 - 49€ 36,15
50+€ 35,68

Tehnička dokumentacija

Tehnički podaci

Brand

Legrand

Switch Operation

Latching

Mounting Type

PCB

Push Button Colour

Grey

Contact Configuration

SPDT

Voltage Rating

250V

Push Button Style

Square

IP Rating

IP55

Contact Current Rating

10 A

Manufacturer Part No.

0 695 45

Zemlja podrijetla

France

Detalji o proizvodu

Plexo Light Control Mechanisms

Legrand Plexo series lighting switches are designed to be installed in surface-mounted boxes or in a Plexo support frame for recessed installation.

Legrand - Plexo IP55 Range