Legris Compressed Air Pipe Black PUR 8mm x 25m 1025U Series

RS kataloški broj:: 224-530brend: LegrisProizvođački broj:: 1025U08 01
brand-logo
Prikaži sve u Air Hoses

Tehnička dokumentacija

Tehnički podaci

Brand

Legris

Hose Outside Diameter

8mm

Hose Inside Diameter

5.5mm

Colour

Black

Material

PUR

Length

25m

Maximum Operating Pressure

8bar

Manufacturer Series

1025U

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Zemlja podrijetla

Spain

Detalji o proizvodu

Polyurethane (PU) Flexible Tubing

Polyurethanes 3 specific materials - ester, ether and food-grade ""crystal"" - offer excellent flexibility and outstanding use in a wide range of applications. The tubing allows for 50% space reduction when compared to semi-rigid tubing.
There are 3 material grades:
• PU ester - for pneumatic applications
• PU ether - no water absorption
• PU ether food-grade ""crystal"" - chemical resistance superior to PU ether

Approvals

• DI: 2002/95/EC (RoHS), 2011/65/EC
• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)
Food (PU ether food-grade ""crystal"")
• FDA: 21 CFR 177.2600, 178.3297, 176.170, 178.2010
• RG: 1935/2004 EC

Parker Legris

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 8.269

RSD 8.269 Each (bez PDV-a)

RSD 9.923

RSD 9.923 Each (s PDV-om)

Legris Compressed Air Pipe Black PUR 8mm x 25m 1025U Series

RSD 8.269

RSD 8.269 Each (bez PDV-a)

RSD 9.923

RSD 9.923 Each (s PDV-om)

Legris Compressed Air Pipe Black PUR 8mm x 25m 1025U Series
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 4RSD 8.269
5+RSD 8.133
You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Legris

Hose Outside Diameter

8mm

Hose Inside Diameter

5.5mm

Colour

Black

Material

PUR

Length

25m

Maximum Operating Pressure

8bar

Manufacturer Series

1025U

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Zemlja podrijetla

Spain

Detalji o proizvodu

Polyurethane (PU) Flexible Tubing

Polyurethanes 3 specific materials - ester, ether and food-grade ""crystal"" - offer excellent flexibility and outstanding use in a wide range of applications. The tubing allows for 50% space reduction when compared to semi-rigid tubing.
There are 3 material grades:
• PU ester - for pneumatic applications
• PU ether - no water absorption
• PU ether food-grade ""crystal"" - chemical resistance superior to PU ether

Approvals

• DI: 2002/95/EC (RoHS), 2011/65/EC
• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)
Food (PU ether food-grade ""crystal"")
• FDA: 21 CFR 177.2600, 178.3297, 176.170, 178.2010
• RG: 1935/2004 EC

Parker Legris

You may be interested in