Tehnička dokumentacija
Tehnički podaci
Brand
LegrisConnector A
Push In 6 mm
Connector B
Push In 6 mm
Pneumatic Fitting Type
Tee Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
LF3000
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
20 bar
Zemlja podrijetla
France
Detalji o proizvodu
Equal Tee Connector
Push in equal tee connectors from Legris. Easily installed into pneumatic installations as there is no need for tools with the push in technology. Full flow in pneumatic installations is achieved with the gripping ring which does not distort the tube and a seal is provided with the internal 'O' ring. The equal tee connectors are ergonomically designed, lightweight and durable. Ideally suited for use with Legris semi rigid nylon tubing.
Tube-to-Tube Adaptors
A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber O rings for optimum sealing.
RSD 4.997
RSD 999,357 komadno (u pakovanju od 5) (bez PDV-a)
RSD 5.996
RSD 1.199,228 komadno (u pakovanju od 5) (s PDV-om)
5
RSD 4.997
RSD 999,357 komadno (u pakovanju od 5) (bez PDV-a)
RSD 5.996
RSD 1.199,228 komadno (u pakovanju od 5) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
5
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena | Po pakovanje |
---|---|---|
5 - 20 | RSD 999,357 | RSD 4.997 |
25+ | RSD 982,374 | RSD 4.912 |
Tehnička dokumentacija
Tehnički podaci
Brand
LegrisConnector A
Push In 6 mm
Connector B
Push In 6 mm
Pneumatic Fitting Type
Tee Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
LF3000
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
20 bar
Zemlja podrijetla
France
Detalji o proizvodu
Equal Tee Connector
Push in equal tee connectors from Legris. Easily installed into pneumatic installations as there is no need for tools with the push in technology. Full flow in pneumatic installations is achieved with the gripping ring which does not distort the tube and a seal is provided with the internal 'O' ring. The equal tee connectors are ergonomically designed, lightweight and durable. Ideally suited for use with Legris semi rigid nylon tubing.
Tube-to-Tube Adaptors
A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber O rings for optimum sealing.