Tehnička dokumentacija
Tehnički podaci
Brand
LegrisType
Flow Controller
Inlet Port Type
Threaded
Threaded Inlet Port
G 3/8 Male
Tube Outlet Port
8mm
Manufacturer Series
7060
Outlet Port Type
Tube
Minimum Outlet Pressure
1bar
Maximum Outlet Pressure
10bar
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
G
Threaded Inlet Thread Size
3/8 in
Detalji o proizvodu
Exhaust Regulator
A flow control regulator which provides unidirectional flow control and enables the regulation of the speed of a cylinder by controlling the exhaust or supply air flow.
Flow Regulators & Restrictors - Legris LF3000
Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C
RSD 4.209
RSD 4.209 Each (bez PDV-a)
RSD 5.051
RSD 5.051 Each (s PDV-om)
1
RSD 4.209
RSD 4.209 Each (bez PDV-a)
RSD 5.051
RSD 5.051 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 4.209 |
5+ | RSD 4.139 |
Tehnička dokumentacija
Tehnički podaci
Brand
LegrisType
Flow Controller
Inlet Port Type
Threaded
Threaded Inlet Port
G 3/8 Male
Tube Outlet Port
8mm
Manufacturer Series
7060
Outlet Port Type
Tube
Minimum Outlet Pressure
1bar
Maximum Outlet Pressure
10bar
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
G
Threaded Inlet Thread Size
3/8 in
Detalji o proizvodu
Exhaust Regulator
A flow control regulator which provides unidirectional flow control and enables the regulation of the speed of a cylinder by controlling the exhaust or supply air flow.
Flow Regulators & Restrictors - Legris LF3000
Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C