Legris Brass, Steel Male Pneumatic Quick Connect Coupling, R 1/4 Male Threaded

RS kataloški broj:: 266-0395robna marka: LegrisProizvođački broj:: 9084 17 13

Tehnička dokumentacija

Tehnički podaci

Brand

Legris

Threaded Connection

R 1/4 Male

Coupling Gender

Male

Thread Size

1/4in

Manufacturer Series

9084

Connection Type

Threaded

Material

Brass, Steel

Thread Gender

Male

Thread Standard

R

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C

Možda će vas interesovati

Cijena na upit

Each (In a Pack of 5) (bez PDV-a)

Legris Brass, Steel Male Pneumatic Quick Connect Coupling, R 1/4 Male Threaded

Cijena na upit

Each (In a Pack of 5) (bez PDV-a)

Legris Brass, Steel Male Pneumatic Quick Connect Coupling, R 1/4 Male Threaded

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

Legris

Threaded Connection

R 1/4 Male

Coupling Gender

Male

Thread Size

1/4in

Manufacturer Series

9084

Connection Type

Threaded

Material

Brass, Steel

Thread Gender

Male

Thread Standard

R

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C

Možda će vas interesovati