Legris Brass Male Pneumatic Quick Connect Coupling, 10mm Hose Barb

RS kataloški broj:: 409-176robna marka: LegrisProizvođački broj:: 9085 19 10
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

Legris

Coupling Gender

Male

Manufacturer Series

9085

Connection Type

Hose Barb

Hose Barb Connection

10mm

Material

Brass

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C

Možda će vas zanimati
RS PRO Steel Male Pneumatic Quick Connect Coupling, 10mm Hose Barb
€ 4,68Each (In a Pack of 5) (bez PDV-a)

Cijena na upit

Each (In a Pack of 5) (bez PDV-a)

Legris Brass Male Pneumatic Quick Connect Coupling, 10mm Hose Barb

Cijena na upit

Each (In a Pack of 5) (bez PDV-a)

Legris Brass Male Pneumatic Quick Connect Coupling, 10mm Hose Barb

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
RS PRO Steel Male Pneumatic Quick Connect Coupling, 10mm Hose Barb
€ 4,68Each (In a Pack of 5) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Legris

Coupling Gender

Male

Manufacturer Series

9085

Connection Type

Hose Barb

Hose Barb Connection

10mm

Material

Brass

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C

Možda će vas zanimati
RS PRO Steel Male Pneumatic Quick Connect Coupling, 10mm Hose Barb
€ 4,68Each (In a Pack of 5) (bez PDV-a)