Legris 1025T FEP, Flexible Tube, 8mm ID, 10mm OD, Clear, 25m

Tehnička dokumentacija
Tehnički podaci
Proizvođač
LegrisHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
8mm
Outer Diameter
10mm
Material
FEP
Hose Pipe Action
Transfer
Maximum Working Pressure
28 bar
Suitable Applications
Chemical
Standards Met
FDA
Series
1025T
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Boja
Clear
Length
25m
Zemlja podrijetla
Germany
Detalji o proizvodu
FEP 140 Tubing
FEP 140 tubing is highly resistant to chemicals and high temperatures. These tubes also boast high abrasion resistance. FEP 140 tubes also have excellent sealing properties thanks to the teflon.
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
LegrisHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
8mm
Outer Diameter
10mm
Material
FEP
Hose Pipe Action
Transfer
Maximum Working Pressure
28 bar
Suitable Applications
Chemical
Standards Met
FDA
Series
1025T
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Boja
Clear
Length
25m
Zemlja podrijetla
Germany
Detalji o proizvodu
FEP 140 Tubing
FEP 140 tubing is highly resistant to chemicals and high temperatures. These tubes also boast high abrasion resistance. FEP 140 tubes also have excellent sealing properties thanks to the teflon.