LEM AT Series Current Transformer, 10A Input, 10:1, 16mm Bore
RS kataloški broj:: 198-807robna marka: LEMProizvođački broj:: AT 10 B10Distrelec broj artikla: 17696294

Tehnička dokumentacija
Tehnički podaci
Brand
LEMCurrent Ratio
10:1
Bore Size
16mm
Series
AT
Input Current
10A
Overall Height
67mm
Overall Width
44.5mm
Overall Depth
78mm
Minimum Temperature
-20°C
Maximum Temperature
+60°C
Mounting Type
Cable Tie
Detalji o proizvodu
AT Series Current Sensors
Standards
EN 61010-1
€ 117,30
€ 117,30 Each (bez PDV-a)
€ 137,24
€ 137,24 Each (s PDV-om)
LEM AT Series Current Transformer, 10A Input, 10:1, 16mm Bore
1
€ 117,30
€ 117,30 Each (bez PDV-a)
€ 137,24
€ 137,24 Each (s PDV-om)
LEM AT Series Current Transformer, 10A Input, 10:1, 16mm Bore
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
LEMCurrent Ratio
10:1
Bore Size
16mm
Series
AT
Input Current
10A
Overall Height
67mm
Overall Width
44.5mm
Overall Depth
78mm
Minimum Temperature
-20°C
Maximum Temperature
+60°C
Mounting Type
Cable Tie
Detalji o proizvodu
AT Series Current Sensors
Standards
EN 61010-1