LEM HAIS Series Current Transformer, 600A Input, 600:1, 15 x 8mm Bore, 5 V

RS kataloški broj:: 532-9182robna marka: LEMProizvođački broj:: HAIS 400-P
brand-logo
Prikaži sve u Current Transformers

Tehnička dokumentacija

Tehnički podaci

Brand

LEM

Current Ratio

600:1

Bore Size

15 x 8mm

Series

HAIS

Sensor Technology

Open Loop

Supply Voltage

5 V

Input Current

600A

Overall Height

29.5mm

Overall Width

33mm

Overall Depth

14mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

PCB Mount

Zemlja podrijetla

Bulgaria

Detalji o proizvodu

HAIS-P Series

PCB mounting Hall Effect current transducers designed around a proprietary ASIC.

Možda će vas interesovati

KM 67,08

KM 67,08 Each (bez PDV-a)

KM 78,48

KM 78,48 Each (s PDV-om)

LEM HAIS Series Current Transformer, 600A Input, 600:1, 15 x 8mm Bore, 5 V

KM 67,08

KM 67,08 Each (bez PDV-a)

KM 78,48

KM 78,48 Each (s PDV-om)

LEM HAIS Series Current Transformer, 600A Input, 600:1, 15 x 8mm Bore, 5 V

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

LEM

Current Ratio

600:1

Bore Size

15 x 8mm

Series

HAIS

Sensor Technology

Open Loop

Supply Voltage

5 V

Input Current

600A

Overall Height

29.5mm

Overall Width

33mm

Overall Depth

14mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

PCB Mount

Zemlja podrijetla

Bulgaria

Detalji o proizvodu

HAIS-P Series

PCB mounting Hall Effect current transducers designed around a proprietary ASIC.

Možda će vas interesovati