Tehnička dokumentacija
Tehnički podaci
Brand
LEMBore Size
1.4mm
Sensor Technology
Open Loop
Supply Voltage
15 V
Input Current
15A
Overall Height
20mm
Overall Width
19mm
Overall Depth
15.4mm
Minimum Temperature
-25°C
Maximum Temperature
+85°C
Series
HX
Mounting Type
PCB Mount
Zemlja podrijetla
China
Detalji o proizvodu
HX 0320-P/SP2 current sensors
RSD 2.614
RSD 2.614 Each (bez PDV-a)
RSD 3.137
RSD 3.137 Each (s PDV-om)
1
RSD 2.614
RSD 2.614 Each (bez PDV-a)
RSD 3.137
RSD 3.137 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
LEMBore Size
1.4mm
Sensor Technology
Open Loop
Supply Voltage
15 V
Input Current
15A
Overall Height
20mm
Overall Width
19mm
Overall Depth
15.4mm
Minimum Temperature
-25°C
Maximum Temperature
+85°C
Series
HX
Mounting Type
PCB Mount
Zemlja podrijetla
China
Detalji o proizvodu