Lenze Universal Joint U5-459 674, Single, Plain, Bore 16mm

RS kataloški broj:: 492-4089brend: LenzeProizvođački broj:: U5-459 674
Prikaži sve u Universal Joints

Tehnička dokumentacija

Tehnički podaci

Brand

Lenze

Bore

16mm

Number of Joints

Single

Hub Outer Diameter

32mm

Joint Type

Plain

Maximum Working Angle

10°

Peak Torque

70Nm

Material

Carbon Steel

Maximum Speed

4000rpm

Detalji o proizvodu

Miniature Universal Joints - Lenze

Used for connecting a wide range of equipment where angular misalignment above 5 degrees is expected. They are rugged and compact and have industry proven reliability. Applications include connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. The Plain Bearing Joints have a maximum speed of 1000rpm with an operating angle of 3° to 45° and the Needle Roller Bearing Joints have a maximum speed of 4000rpm with an operating angle of 5° to 45°. Operation is smooth and silent. Note that the plain bearing types require regular lubrication to ensure a long life.,Gaiters are recommended for most applications, particulary where no other safety guarding is provided, and can be found in the following range in this section.

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Lenze Universal Joint U5-459 674, Single, Plain, Bore 16mm

P.O.A.

Lenze Universal Joint U5-459 674, Single, Plain, Bore 16mm
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Lenze

Bore

16mm

Number of Joints

Single

Hub Outer Diameter

32mm

Joint Type

Plain

Maximum Working Angle

10°

Peak Torque

70Nm

Material

Carbon Steel

Maximum Speed

4000rpm

Detalji o proizvodu

Miniature Universal Joints - Lenze

Used for connecting a wide range of equipment where angular misalignment above 5 degrees is expected. They are rugged and compact and have industry proven reliability. Applications include connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. The Plain Bearing Joints have a maximum speed of 1000rpm with an operating angle of 3° to 45° and the Needle Roller Bearing Joints have a maximum speed of 4000rpm with an operating angle of 5° to 45°. Operation is smooth and silent. Note that the plain bearing types require regular lubrication to ensure a long life.,Gaiters are recommended for most applications, particulary where no other safety guarding is provided, and can be found in the following range in this section.

You may be interested in